DiodesZetex DMN3023L N channel-Channel MOSFET, 6.2 A, 30 V Enhancement, 3-Pin SOT-23 DMN3023L-7
- RS Stock No.:
- 718-544
- Mfr. Part No.:
- DMN3023L-7
- Brand:
- DiodesZetex
Bulk discount available
Subtotal (1 unit)*
$0.38
(exc. GST)
$0.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $0.38 |
| 25 - 99 | $0.33 |
| 100 - 499 | $0.31 |
| 500 - 999 | $0.26 |
| 1000 + | $0.24 |
*price indicative
- RS Stock No.:
- 718-544
- Mfr. Part No.:
- DMN3023L-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N channel | |
| Maximum Continuous Drain Current Id | 6.2A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Series | DMN3023L | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 68mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 18.4nC | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Minimum Operating Temperature | -50°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 1.3W | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.5 mm | |
| Length | 3mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N channel | ||
Maximum Continuous Drain Current Id 6.2A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Series DMN3023L | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 68mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 18.4nC | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Minimum Operating Temperature -50°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 1.3W | ||
Maximum Operating Temperature 150°C | ||
Width 2.5 mm | ||
Length 3mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The DiodesZetex N Channel enhancement mode MOSFET designed for efficient power management applications. Its Advanced structure minimises on-state resistance, making it Ideal for a variety of applications where power efficiency is paramount. With excellent switching capabilities and minimal gate threshold voltage, this MOSFET offers reliable performance in both consumer and industrial electronic devices. The product is compliant with RoHS and features ESD protection, ensuring safety and longevity in various operating conditions.
Low on resistance of 25mΩ at VGS = 10V for reduced power loss
Low gate threshold voltage enhances compatibility with low-voltage control signals
Fast switching speed supports high-frequency applications effectively
ESD protected gate ensures device reliability under dynamic conditions
Totally lead-free and fully RoHS compliant for environmental safety
Halogen and antimony-free, contributing to its classification as a 'Green' device
Qualified to AEC-Q101 standards, ensuring high reliability for automotive applications
Related links
- DiodesZetex DMN3023L N channel-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3023L-7
- DiodesZetex DMN3028LQ Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN3028LQ Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3028LQ-7
- DiodesZetex DMN3042L N channel-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3042L-7
- DiodesZetex DMG2302UKQ N channel-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG2302UKQ-7
- DiodesZetex DMN65D8L Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS123 Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS123 Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123-7-F
