DiodesZetex DMN3028LQ Type N-Channel MOSFET, 6.2 A, 30 V Enhancement, 3-Pin SOT-23 DMN3028LQ-7

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 50 units)*

$33.85

(exc. GST)

$37.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 700$0.677$33.85
750 - 1450$0.66$33.00
1500 +$0.65$32.50

*price indicative

Packaging Options:
RS Stock No.:
213-9174
Mfr. Part No.:
DMN3028LQ-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

6.2A

Maximum Drain Source Voltage Vds

30V

Series

DMN3028LQ

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

250mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

10.9nC

Maximum Power Dissipation Pd

1.4W

Maximum Gate Source Voltage Vgs

20 V

Maximum Operating Temperature

150°C

Height

1.1mm

Width

1.4 mm

Standards/Approvals

No

Length

3mm

Automotive Standard

AEC-Q101

The DiodesZetex DMN3028LQ series MOSFET is designed to meet the stringent requirements of automotive applications.

Fast switching speed

Low input/output leakage

ESD protected gate

Related links