Infineon OptiMOS 6 N-Channel Single MOSFETs, 75 A, 200 V Enhancement, 3-Pin TO-263 IPB175N20NM6ATMA1
- RS Stock No.:
- 690-440
- Mfr. Part No.:
- IPB175N20NM6ATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$28.93
(exc. GST)
$31.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $5.786 | $28.93 |
| 50 - 245 | $4.684 | $23.42 |
| 250 - 495 | $3.588 | $17.94 |
| 500 + | $2.872 | $14.36 |
*price indicative
- RS Stock No.:
- 690-440
- Mfr. Part No.:
- IPB175N20NM6ATMA1
- Brand:
- Infineon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-263 | |
| Series | OptiMOS 6 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 10.2mm | |
| Length | 15.9mm | |
| Standards/Approvals | ISO 128-30, RoHS | |
| Height | 4.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-263 | ||
Series OptiMOS 6 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 10.2mm | ||
Length 15.9mm | ||
Standards/Approvals ISO 128-30, RoHS | ||
Height 4.5mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon OptiMOS 6 Type N-Channel Single MOSFETs 200 V Enhancement, 3-Pin TO-220 IPP175N20NM6AKSA1
- Infineon OptiMOS 6 Type N-Channel Single MOSFETs 600 V Enhancement, 3-Pin PG-HSOF-8 IPT60R070CM8XTMA1
- Infineon OptiMOS 6 Power Transistor Type N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TSDSON-8 ISZ106N12LM6ATMA1
- Infineon OptiMOS 6 Power Transistor Type N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TDSON-8 ISC073N12LM6ATMA1
- Infineon OptiMOS 6 Power Transistor Type N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TSDSON-8 ISZ330N12LM6ATMA1
- ROHM SCT4018KWA Type N-Channel Single MOSFETs 1200 V Enhancement, 8-Pin TO-263-7LA SCT4018KWATL
- Infineon OptiMOS 6 Power Transistor 1 Type N-Channel MOSFET 8-Pin PG-TSON-8 ISC030N12NM6ATMA1
- Infineon OptiMOS 6 Power Transistor Type N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TDSON-8 ISC104N12LM6ATMA1
