ROHM R8019KNZ4 N-Channel Single MOSFETs, 19 A, 800 V Enhancement, 3-Pin TO-247 R8019KNZ4C13
- RS Stock No.:
- 687-367
- Mfr. Part No.:
- R8019KNZ4C13
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$25.82
(exc. GST)
$28.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 120 left, ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | $12.91 | $25.82 |
| 20 - 98 | $11.365 | $22.73 |
| 100 - 198 | $10.205 | $20.41 |
| 200 + | $8.02 | $16.04 |
*price indicative
- RS Stock No.:
- 687-367
- Mfr. Part No.:
- R8019KNZ4C13
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 19A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-247 | |
| Series | R8019KNZ4 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.265Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 65nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 208W | |
| Maximum Operating Temperature | 150°C | |
| Length | 40mm | |
| Standards/Approvals | RoHS | |
| Height | 5.22mm | |
| Width | 16.24mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 19A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-247 | ||
Series R8019KNZ4 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.265Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 65nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 208W | ||
Maximum Operating Temperature 150°C | ||
Length 40mm | ||
Standards/Approvals RoHS | ||
Height 5.22mm | ||
Width 16.24mm | ||
Automotive Standard No | ||
Related links
- ROHM R8011KNZ4 Type N-Channel Single MOSFETs 3-Pin TO-247 R8011KNZ4C13
- Vishay EF Type N-Channel Single MOSFETs 800 V Enhancement, 3-Pin TO-247AC SIHG11N80AEF-GE3
- Vishay EF Type N-Channel Single MOSFETs 800 V Enhancement, 3-Pin TO-220AB SIHP11N80AEF-GE3
- Vishay EF Type N-Channel Single MOSFETs 800 V Enhancement, 3-Pin TO-247AC
- Vishay EF Type N-Channel Single MOSFETs 800 V Enhancement, 3-Pin TO-220AB
- Infineon CoolMOS Type N-Channel Single MOSFETs 600 V Enhancement, 3-Pin PG-TO-247-3 IPW60R120CM8XKSA1
- onsemi UF3 Type N-Channel Single MOSFETs 1200 V Enhancement, 3-Pin TO-247-3 UF3C120400K3S
- Infineon CoolMOS 8 Type N-Channel Single MOSFETs 600 V Enhancement, 4-Pin TO-247-4 IPZA60R070CM8XKSA1
