Infineon CoolMOS 8 N-Channel Single MOSFETs, 37 A, 600 V Enhancement, 4-Pin TO-247-4 IPZA60R070CM8XKSA1

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 19%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$19.54

(exc. GST)

$21.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 240 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18$9.77$19.54-
20 - 98$7.905$15.8119%
100 - 198$6.055$12.1138%
200 +$4.85$9.7050%

*price indicative

RS Stock No.:
690-433
Mfr. Part No.:
IPZA60R070CM8XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Single MOSFETs

Channel Type

N

Maximum Continuous Drain Current Id

37A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-247-4

Series

CoolMOS 8

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

70mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

25nC

Maximum Operating Temperature

150°C

Length

41.2mm

Height

5.1mm

Standards/Approvals

RoHS, ISO 128-30

Width

15.9mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy