ROHM AW2K21 N-Channel Single MOSFETs, 20 A, 30 V Enhancement, 22-Pin WLCSP-2020 AW2K21AR

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 11%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$6.37

(exc. GST)

$7.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18$3.185$6.37-
20 - 48$2.815$5.6311%
50 - 198$2.525$5.0520%
200 - 998$2.05$4.1035%
1000 +$1.99$3.9837%

*price indicative

Packaging Options:
RS Stock No.:
687-361
Mfr. Part No.:
AW2K21AR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Single MOSFETs

Channel Type

N

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

30V

Package Type

WLCSP-2020

Series

AW2K21

Mount Type

Surface

Pin Count

22

Maximum Drain Source Resistance Rds

4.0mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

10V

Maximum Power Dissipation Pd

1.6W

Typical Gate Charge Qg @ Vgs

29nC

Maximum Operating Temperature

150°C

Length

20mm

Height

5mm

Width

20mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
JP
The ROHM Power MOSFET is engineered for optimal performance in high-efficiency applications. This Nch common source MOSFET supports a maximum drain-to-source voltage of 30V and a continuous drain current of ±20A, making it an ideal choice for load switching and protection functionalities. This device is also compliant with RoHS standards, contributing to environmentally friendly design practices in modern electronics.

Low on resistance of 4.0mΩ maximises power efficiency

High power capacity with a power dissipation rating of 1.6W

Optimised for small package applications with a WLCSP design

Pb free lead plating enhances solderability and environmental compliance

Backside coating reduces the risk of corrosion and improves durability

Wide operating temperature range from -55°C to +150°C ensures reliability in varied conditions

Includes ESD protection features to safeguard against static discharge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy