ROHM R4P N-Channel Single MOSFETs, 3 A, 30 V Enhancement, 3-Pin MPT3 R4P030N03HZGT100
- RS Stock No.:
- 646-552
- Mfr. Part No.:
- R4P030N03HZGT100
- Brand:
- ROHM
This image is representative of the product range
Add 100 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$7.77
(exc. GST)
$8.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 990 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.777 | $7.77 | - |
| 100 - 240 | $0.683 | $6.83 | 12% |
| 250 - 990 | $0.614 | $6.14 | 20% |
| 1000 - 4990 | $0.499 | $4.99 | 35% |
| 5000 + | $0.484 | $4.84 | 37% |
*price indicative
- RS Stock No.:
- 646-552
- Mfr. Part No.:
- R4P030N03HZGT100
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | R4P | |
| Package Type | MPT3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 120mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 0.5W | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.3mm | |
| Width | 4.7mm | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series R4P | ||
Package Type MPT3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 120mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 0.5W | ||
Maximum Operating Temperature 150°C | ||
Length 4.3mm | ||
Width 4.7mm | ||
Height 1.6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM R4P Type N-Channel Single MOSFETs 3-Pin MPT3 R4P020N06HZGT100
- ROHM R2P Type N-Channel Single MOSFETs 3-Pin MPT3 R2P020N06HZGT100
- ROHM RD3E07BBJHRB Type P-Channel Single MOSFETs 3-Pin TO-252 (TL) RD3E07BBJHRBTL
- ROHM AG502EED3HRB Type P-Channel Single MOSFETs 3-Pin TO-252 (TL) AG502EED3HRBTL
- ROHM RD3E08BBJHRB Type P-Channel Single MOSFETs 3-Pin TO-252 (TL) RD3E08BBJHRBTL
- ROHM AW2K21 Type N-Channel Single MOSFETs 22-Pin WLCSP-2020 AW2K21AR
- ROHM RS7E200 Type N-Channel Single MOSFETs 30 V Enhancement, 8-Pin DFN5060-8S RS7E200BGTB1
- Infineon CoolGaN G5 Type N-Channel Single MOSFETs 650 V Enhancement, 8-Pin PG-TSON-8 IGL65R080D2XUMA1
