STMicroelectronics STPOWER Gen3 SiC N-Channel, 144 A, 40 V Enhancement, 4-Pin Hip-247-4 STL140N4LF8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
671-944
Mfr. Part No.:
STL140N4LF8
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STPOWER Gen3 SiC

Channel Type

N

Maximum Continuous Drain Current (Id)

144 A

Maximum Drain Source Voltage (Vds)

40 V

Channel Mode

Enhancement

Pin Count

4

Package Type

Hip-247-4

Automotive Standard

AEC-Q101

Height

5.15 mm

Length

35.9 mm

Maximum Drain Source Resistance (Rds)

3.0 mΩ

Maximum Gate Source Voltage (Vgs)

22 V

Maximum Operating Temperature

175 °C

Maximum Power Dissipation (Pd)

389 W

Minimum Operating Temperature

-55 °C

Mount Type

Through Hole

Standards/Approvals

No

Typical Gate Charge (Qg) @ Vgs

73 nC

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy