Vishay SQS201CENW Type P-Channel Single MOSFETs, -16 A, -100 V Enhancement, 8-Pin PowerPAK SQS201CENW-T1_GE3
- RS Stock No.:
- 653-188
- Mfr. Part No.:
- SQS201CENW-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tape of 1
$1.80
(exc. GST)
$1.98
(inc. GST)
- RS Stock No.:
- 653-188
- Mfr. Part No.:
- SQS201CENW-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | -16A | |
| Maximum Drain Source Voltage Vds | -100V | |
| Series | SQS201CENW | |
| Package Type | PowerPAK | |
| Mount Type | PCB | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0800Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 26nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 62.5W | |
| Forward Voltage Vf | -1.1V | |
| Maximum Operating Temperature | 175°C | |
| Height | 410μm | |
| Length | 3.3mm | |
| Standards/Approvals | RoHS | |
| Width | 3.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id -16A | ||
Maximum Drain Source Voltage Vds -100V | ||
Series SQS201CENW | ||
Package Type PowerPAK | ||
Mount Type PCB | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0800Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 26nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 62.5W | ||
Forward Voltage Vf -1.1V | ||
Maximum Operating Temperature 175°C | ||
Height 410μm | ||
Length 3.3mm | ||
Standards/Approvals RoHS | ||
Width 3.3mm | ||
Automotive Standard AEC-Q101 | ||
Vishay SQS201CENW Series Single MOSFETs, 100V Maximum Drain Source Voltage, 16A Maximum Continuous Drain Current - SQS201CENW-T1_GE3
Features and Benefits:
• 16A continuous current for heavy-load conduction
• 62.5W power dissipation enables sustained power handling
• 0.0800Ω low Rds(on) reduces conduction losses
• 26nC typical gate charge for efficient switching control
• ±20V gate tolerance supports robust drive signalling
Applications
• Ideal for reverse-polarity protection circuits in power rails
• Used with DC-DC converters requiring low conduction loss
• Can be used for motor driver high-side switching stages
• Appropriate for telematics and control modules in harsh climates
What thermal extremes can the device tolerate during operation?
What package style and mounting method does it use for PCB assembly?
How does the device support automotive applications?
What gate drive considerations should be observed for reliable switching?
Related links
- Vishay SQS201CENW Type P-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK
- Vishay SQJ131ELP Type P-Channel Single MOSFETs -30 V Enhancement, 4-Pin PowerPAK SQJ131ELP-T1_GE3
- Vishay SQJ131ELP Type P-Channel Single MOSFETs -30 V Enhancement, 4-Pin PowerPAK
- Vishay SQ3419CEV Type P-Channel Single MOSFETs -40 V Enhancement, 6-Pin PowerPAK
- Vishay SQJ443 Type P-Channel Single MOSFETs -40 V Enhancement, 4-Pin PowerPAK
- Vishay SQJA61EP Type P-Channel Single MOSFETs 60 V Enhancement, 4-Pin PowerPAK
- Vishay SQJ141ELP Type P-Channel Single MOSFETs -40 V Enhancement, 4-Pin PowerPAK
- Vishay SQ3419CEV Type P-Channel Single MOSFETs -40 V Enhancement, 6-Pin PowerPAK SQ3427CEV-T1_GE3

