Vishay EF N-Channel Power MOSFET, 21 A, 600 V Enhancement, 3-Pin TO-263 SIHB155N60EF-GE3
- RS Stock No.:
- 653-175
- Mfr. Part No.:
- SIHB155N60EF-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$288.30
(exc. GST)
$317.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $5.766 | $288.30 |
| 250 + | $5.651 | $282.55 |
*price indicative
- RS Stock No.:
- 653-175
- Mfr. Part No.:
- SIHB155N60EF-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 21A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | EF | |
| Package Type | TO-263 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.159Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Maximum Power Dissipation Pd | 179W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 9.65mm | |
| Length | 2.79mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 21A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series EF | ||
Package Type TO-263 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.159Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Maximum Power Dissipation Pd 179W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 9.65mm | ||
Length 2.79mm | ||
Automotive Standard No | ||
Vishay Series EF Power MOSFET, 600V Drain Source Voltage, 21A Continuous Drain Current - SIHB155N60EF-GE3
Features and Benefits:
• 21A continuous current supports substantial load currents
• 0.159Ω Rds(on) reduces conduction losses during operation
• 25nC typical gate charge minimises driver energy required
• 179W maximum power dissipation allows elevated thermal throughput
• 30V gate-source limit permits standard gate-drive voltages
Applications
• Ideal for industrial motor-drive switching stages
• Used with SMPS topologies requiring through-hole mounting
• Can be used for high-voltage relay and contactor drivers
• Appropriate for power-conditioning equipment in harsh environments
What thermal range can this transistor tolerate during operation?
How does the package choice affect mounting and cooling options?
What diode behaviour can be expected in conduction?
Is this suitable for automotive-qualified applications?
Related links
- Vishay EF Type N-Channel Single MOSFETs 600 V Enhancement, 3-Pin TO-263
- Vishay EF Type N-Channel Single MOSFETs 800 V Enhancement, 3-Pin TO-247AC
- Vishay EF Type N-Channel Single MOSFETs 800 V Enhancement, 3-Pin TO-220AB
- Vishay EF Type N-Channel Single MOSFETs 800 V Enhancement, 3-Pin TO-247AC SIHG11N80AEF-GE3
- Vishay EF Type N-Channel Single MOSFETs 800 V Enhancement, 3-Pin TO-220AB SIHP11N80AEF-GE3
- Vishay EF Type N-Channel Single MOSFETs 600 V Enhancement, 8-Pin PowerPAK
- Vishay EF Type N-Channel Single MOSFETs 600 V Enhancement, 8-Pin PowerPAK
- Vishay EF Type N-Channel Single MOSFETs 600 V Enhancement, 8-Pin PowerPAK SIHR100N60EF-T1GE3
