Vishay EF N-Channel Power MOSFET, 38 A, 600 V Enhancement, 8-Pin PowerPAK
- RS Stock No.:
- 653-078
- Mfr. Part No.:
- SIHR100N60EF-T1GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 1 unit)*
$12.26
(exc. GST)
$13.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,000 unit(s) ready to ship from another location
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | $12.26 |
| 10 - 49 | $11.89 |
| 50 - 99 | $11.52 |
| 100 + | $9.92 |
*price indicative
- RS Stock No.:
- 653-078
- Mfr. Part No.:
- SIHR100N60EF-T1GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 38A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | PowerPAK | |
| Series | EF | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.108Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 35nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 347W | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.42mm | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 38A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type PowerPAK | ||
Series EF | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.108Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 35nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 347W | ||
Maximum Operating Temperature 150°C | ||
Length 10.42mm | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay Series EF Power MOSFET, 600V Drain Source Voltage, 38A Maximum Continuous Drain Current - SIHR100N60EF-T1GE3
Features and Benefits:
Applications
What limits should I observe for gate-drive voltage?
How does thermal endurance relate to operating limits?
What is the acceptable ambient temperature range for deployment?
How many pins does the package provide for board connection?
Is this intended for automotive qualification?
Related links
- Vishay EF Type N-Channel Single MOSFETs 600 V Enhancement, 8-Pin PowerPAK SIHR100N60EF-T1GE3
- Vishay EF Type N-Channel Single MOSFETs 600 V Enhancement, 8-Pin PowerPAK
- Vishay EF Type N-Channel Single MOSFETs 600 V Enhancement, 8-Pin PowerPAK SIHR120N60EF-T1GE3
- Vishay EF Type N-Channel MOSFET 650 V Enhancement, 4-Pin PowerPAK 8 x 8
- Vishay EF Type N-Channel MOSFET 650 V Enhancement, 5-Pin PowerPAK 8 x 8
- Vishay EF Type N-Channel MOSFET 650 V Enhancement, 4-Pin PowerPAK 8 x 8
- Vishay E Type N-Channel Single MOSFETs 600 V Enhancement, 8-Pin PowerPAK SIHR100N60E-T1-GE3
- Vishay E Type N-Channel Single MOSFETs 600 V Enhancement, 8-Pin PowerPAK
