Vishay SQJ141ELP Type P-Channel Single MOSFETs, -232 A, -40 V Enhancement, 4-Pin PowerPAK
- RS Stock No.:
- 653-174
- Mfr. Part No.:
- SQJ185ELP-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$2.91
(exc. GST)
$3.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 754 unit(s) ready to ship from another location
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | $2.91 | - |
| 25 - 99 | $2.81 | 3% |
| 100 - 499 | $2.77 | 4% |
| 500 - 999 | $2.35 | 19% |
| 1000 + | $2.21 | 24% |
*price indicative
- RS Stock No.:
- 653-174
- Mfr. Part No.:
- SQJ185ELP-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | -232A | |
| Maximum Drain Source Voltage Vds | -40V | |
| Package Type | PowerPAK | |
| Series | SQJ141ELP | |
| Mount Type | PCB | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.0048Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 329nC | |
| Maximum Power Dissipation Pd | 500W | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.9mm | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id -232A | ||
Maximum Drain Source Voltage Vds -40V | ||
Package Type PowerPAK | ||
Series SQJ141ELP | ||
Mount Type PCB | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.0048Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 329nC | ||
Maximum Power Dissipation Pd 500W | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 175°C | ||
Width 4.9mm | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SQJ141ELP Type P-Channel Single MOSFETs -40 V Enhancement, 4-Pin PowerPAK SQJ185ELP-T1_GE3
- Vishay SQJ141ELP Type P-Channel Single MOSFETs -40 V Enhancement, 4-Pin PowerPAK
- Vishay SQJ141ELP Type P-Channel Single MOSFETs -40 V Enhancement, 4-Pin PowerPAK SQJ141ELP-T1_GE3
- Vishay SQJ131ELP Type P-Channel Single MOSFETs -30 V Enhancement, 4-Pin PowerPAK
- Vishay SQJ443 Type P-Channel Single MOSFETs -40 V Enhancement, 4-Pin PowerPAK
- Vishay SQJA61EP Type P-Channel Single MOSFETs 60 V Enhancement, 4-Pin PowerPAK
- Vishay SQS201CENW Type P-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK
- Vishay SQ3419CEV Type P-Channel Single MOSFETs -40 V Enhancement, 6-Pin PowerPAK
