Vishay SISS32LDN N-Channel Single MOSFETs, 63 A, 80 V Enhancement, 8-Pin PowerPAK
- RS Stock No.:
- 653-104
- Mfr. Part No.:
- SISS32LDN-T1-BE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 1 unit)*
$2.51
(exc. GST)
$2.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) ready to ship from another location
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | $2.51 |
| 25 - 99 | $2.44 |
| 100 - 499 | $2.39 |
| 500 - 999 | $2.06 |
| 1000 + | $1.94 |
*price indicative
- RS Stock No.:
- 653-104
- Mfr. Part No.:
- SISS32LDN-T1-BE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 63A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PowerPAK | |
| Series | SISS32LDN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0072Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 17.7nC | |
| Maximum Power Dissipation Pd | 65.7W | |
| Maximum Operating Temperature | 150°C | |
| Height | 750μm | |
| Width | 3.3mm | |
| Length | 3.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 63A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PowerPAK | ||
Series SISS32LDN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0072Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 17.7nC | ||
Maximum Power Dissipation Pd 65.7W | ||
Maximum Operating Temperature 150°C | ||
Height 750μm | ||
Width 3.3mm | ||
Length 3.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Vishay SISS32LDN Series Single MOSFETs, 80V Maximum Drain Source Voltage, 63A Maximum Continuous Drain Current - SISS32LDN-T1-BE3
Features and Benefits:
• 80V drain-source rating supports high-voltage switching tasks
• Continuous drain current 63A enables substantial load handling
• Maximum power dissipation 65.7W allows sustained thermal performance
• Gate charge 17.7nC facilitates predictable switching behaviour
• Forward voltage 1.1V minimises drop during conduction
Applications
• Ideal for high-current synchronous rectification designs
• Used with power trains in industrial motor controllers
• Can be used for load switching in server power supplies
• Suitable for compact SMD power modules and assemblies
What mounting style does it require for assembly?
How does it perform thermally at elevated temperatures?
What gate voltage limits should be observed during drive?
Is it suitable for automotive-qualified designs?
Related links
- Vishay SISS32LDN Type N-Channel Single MOSFETs 80 V Enhancement, 8-Pin PowerPAK SISS32LDN-T1-BE3
- Vishay SIR626LDP N channel-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8 SIR626LDP-T1-BE3
- Vishay SIS5712DN Type N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK
- Vishay SISS178LDN Type N-Channel Single MOSFETs 70 V Enhancement, 8-Pin PowerPAK SISS178LDN-T1-UE3
- Vishay SIRA18DDP Type N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK
- Vishay SISS178LDN Type N-Channel Single MOSFETs 70 V Enhancement, 8-Pin PowerPAK
- Vishay SISS176LDN Type N-Channel Single MOSFETs 70 V Enhancement, 8-Pin PowerPAK
- Vishay SIS4406DN Type N-Channel Single MOSFETs 40 V Enhancement, 8-Pin PowerPAK
