ROHM RD3N N-Channel Single MOSFETs, 105 A, 80 V Enhancement, 3-Pin TO-252 RD3N07BBHTL1
- RS Stock No.:
- 646-631
- Mfr. Part No.:
- RD3N07BBHTL1
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$16.79
(exc. GST)
$18.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $3.358 | $16.79 | - |
| 50 - 245 | $2.956 | $14.78 | 11% |
| 250 - 495 | $2.654 | $13.27 | 20% |
| 500 + | $2.098 | $10.49 | 37% |
*price indicative
- RS Stock No.:
- 646-631
- Mfr. Part No.:
- RD3N07BBHTL1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 105A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TO-252 | |
| Series | RD3N | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.4mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 89W | |
| Typical Gate Charge Qg @ Vgs | 46.0nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Halogen Free, Pb Free, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 105A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TO-252 | ||
Series RD3N | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.4mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 89W | ||
Typical Gate Charge Qg @ Vgs 46.0nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Halogen Free, Pb Free, RoHS | ||
Automotive Standard No | ||
Related links
- ROHM AG191FLD3HRB Type N-Channel Single MOSFETs 60 V Enhancement, 3-Pin TO-252 (TL) AG191FLD3HRBTL
- ROHM AG086FGD3HRB Type N-Channel Single MOSFETs 40 V Enhancement, 3-Pin TO-252 (TL) AG086FGD3HRBTL
- ROHM AG085FG Type N-Channel Single MOSFETs 40 V Enhancement, 3-Pin TO-252 AG085FGD3HRBTL
- ROHM AG084F Type N-Channel Single MOSFETs 40 V Enhancement, 3-Pin TO-252 AG084FGD3HRBTL
- ROHM AG194FPD3HRB Type N-Channel Single MOSFETs 3-Pin TO-252 (TL) AG194FPD3HRBTL
- ROHM RD3L08DBLHRB Type N-Channel Single MOSFETs 3-Pin TO-252 (TL) RD3L08DBLHRBTL
- ROHM AG185FGD3HRB Type N-Channel Single MOSFETs 3-Pin TO-252 (TL) AG185FGD3HRBTL
- ROHM RD3L08DBKHRB Type N-Channel Single MOSFETs 3-Pin TO-252 (TL) RD3L08DBKHRBTL
