Microchip VP3203 N-Channel Vertical DMOS FET-Channel Single MOSFETs, 350 mA, 90 V Enhancement Mode, 3-Pin TO-92-3
- RS Stock No.:
- 598-595
- Mfr. Part No.:
- VP3203N8-G
- Brand:
- Microchip
Subtotal (1 reel of 2000 units)*
$5,388.00
(exc. GST)
$5,926.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $2.694 | $5,388.00 |
*price indicative
- RS Stock No.:
- 598-595
- Mfr. Part No.:
- VP3203N8-G
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N-Channel Vertical DMOS FET | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 350mA | |
| Maximum Drain Source Voltage Vds | 90V | |
| Package Type | TO-92-3 (TO-226AA) | |
| Series | VP3203 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3Ω | |
| Channel Mode | Enhancement Mode | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.8V | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 5.33mm | |
| Length | 5.08mm | |
| Width | 4.19mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N-Channel Vertical DMOS FET | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 350mA | ||
Maximum Drain Source Voltage Vds 90V | ||
Package Type TO-92-3 (TO-226AA) | ||
Series VP3203 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3Ω | ||
Channel Mode Enhancement Mode | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.8V | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Height 5.33mm | ||
Length 5.08mm | ||
Width 4.19mm | ||
Automotive Standard No | ||
Related links
- Microchip VN2210 N-Channel Vertical DMOS FET-Channel Single MOSFETs 90 V Enhancement Mode, 3-Pin TO-92-3
- Microchip VN0606 N-Channel Vertical DMOS FET-Channel Single MOSFETs 90 V Enhancement Mode, 3-Pin TO-92-3
- Microchip VN1206 N-Channel Vertical DMOS FET-Channel Single MOSFETs 90 V Enhancement Mode, 3-Pin TO-92-3
- Microchip VN0109 N-Channel Vertical DMOS FET-Channel Single MOSFETs 90 V Enhancement Mode, 3-Pin TO-92-3
- Microchip VN2450 N-Channel Vertical DMOS FET-Channel Single MOSFETs 90 V Enhancement Mode, 3-Pin TO-92-3
- Microchip VN0550 N-Channel Vertical DMOS FET-Channel Single MOSFETs 90 V Enhancement Mode, 3-Pin TO-92-3
- Microchip VP0550 N-Channel Vertical DMOS FET-Channel Single MOSFETs 90 V Enhancement Mode, 3-Pin TO-92-3
- Microchip VN0808 N-Channel Vertical DMOS FET-Channel Single MOSFETs 90 V Enhancement Mode, 3-Pin TO-92-3
