Microchip VN0606 N-Channel Vertical DMOS FET-Channel Single MOSFETs, 350 mA, 90 V Enhancement Mode, 3-Pin TO-92-3

Subtotal (1 bag of 1000 units)*

$2,055.00

(exc. GST)

$2,260.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +$2.055$2,055.00

*price indicative

RS Stock No.:
598-472
Mfr. Part No.:
VN0606L-G
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Channel Type

N-Channel Vertical DMOS FET

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

350mA

Maximum Drain Source Voltage Vds

90V

Series

VN0606

Package Type

TO-92-3 (TO-226AA)

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

3Ω

Channel Mode

Enhancement Mode

Maximum Power Dissipation Pd

1W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.8V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Length

5.08mm

Height

5.33mm

Width

4.19mm

Automotive Standard

No

The Microchip N channel enhancement-mode vertical transistor utilizes a vertical double-diffused metal oxide semiconductor (DMOS) structure along with a well-proven silicon gate manufacturing process. This combination ensures the device is free from secondary breakdown and operates with a low power drive requirement, making it efficient and reliable for various applications.

Ease of paralleling

Low power drive requirement

High input impedance and high gain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy