Microchip MIC4420 N-Channel RF MOSFET, 8-Pin SOIC-8 MIC4420ZN

Subtotal (1 box of 350 units)*

$988.40

(exc. GST)

$1,087.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
350 +$2.824$988.40

*price indicative

RS Stock No.:
598-402
Mfr. Part No.:
MIC4420ZN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Operating Frequency

1.6MHz

Product Type

RF MOSFET

Channel Type

N

Output Power

12.5W

Package Type

SOIC-8

Series

MIC4420

Mount Type

Surface

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

0.25in

Length

0.375in

Height

0.150in

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip MOSFET driver is tough, efficient, and easy to use. The inverting driver and non-inverting driver models are capable of 6A (peak) output, making it suitable for driving large MOSFET with an improved safe operating margin. This driver accepts any logic input from 2.4V to VS without the need for external speed-up capacitor or resistor network. Proprietary circuit allows the input to swing negative by as much as 5V without damage, and additional protection circuit safeguards against electrostatic discharge damage.

Wide supply voltage range allows flexibility in design

Drives both high and low side MOSFETs efficiently

Compact size facilitates space-efficient circuit layouts

Enhanced transient response ensures quick switching

Integrated thermal protection safeguards longevity

Optimised for high-speed applications, reducing switching losses

Excellent propagation delay enhances system performance

Low output impedance improves driving capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy