Microchip MD1822 1 N-Channel Gate Driver, 16-Pin VQFN MD1822K6-G
- RS Stock No.:
- 598-283
- Mfr. Part No.:
- MD1822K6-G
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$11,583.00
(exc. GST)
$12,738.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $3.51 | $11,583.00 |
*price indicative
- RS Stock No.:
- 598-283
- Mfr. Part No.:
- MD1822K6-G
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Channel Type | N | |
| Package Type | VQFN | |
| Series | MD1822 | |
| Mount Type | Surface Mount | |
| Pin Count | 16 | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Channel Type N | ||
Package Type VQFN | ||
Series MD1822 | ||
Mount Type Surface Mount | ||
Pin Count 16 | ||
Number of Elements per Chip 1 | ||
The Microchip High speed, four-channel MOSFET driver is designed to drive high-voltage P-channel and N-channel MOSFETs for medical ultrasound applications and other high-output current applications requiring capacitive load handling. The high-speed input stage operates from a 1.8V to 5V logic interface, with an optimum operating input signal range of 1.8V to 3.3V. An adaptive threshold circuit sets the level translator switch threshold to the average of the input logic 0 and logic 1 levels. The driver supports ground-referenced input logic levels while outputting bipolar signals, utilizing a proprietary level translator circuit that provides DC coupling and high-speed operation.
5V to 10V total supply voltage
Smart logic threshold
Low jitter design
Four matched channels
Outputs can swing below ground
Related links
- Infineon EVAL_1K4W_ZVS_FB_CFD7 for EiceDRIVERTM 2EDN advanced dual-channel gate driver IC
- Microchip High Performance SiC Gate Driver Core MOSFET for 2-Channel Gate Driver Core for Charging
- Texas Instruments TLC59282RGET 3 → 5.5 V, 24-Pin VQFN
- Silicon Labs Si82390BD-IS Dual Isolated Gate Driver Isolated Gate Driver 16-Pin, SOIC W
- Texas Instruments DRV777DR Gate Driver 16-Pin, SOIC
- Semelab Single TetraFET Type N-Channel METAL Gate RF Silicon FET 65 V Enhancement, 8-Pin SOIC
- Semelab Single TetraFET Type N-Channel METAL Gate RF Silicon FET 65 V Enhancement, 8-Pin SOIC D2020UK
- STMicroelectronics 35 A 16-Pin 36 V, PowerSSO-16
