Starpower DOSEMI Single Switch-Channel SiC Mosfet without Diode, 118 A, 1.2 kV Enhancement, 4-Pin Tape & Reel
- RS Stock No.:
- 427-760
- Mfr. Part No.:
- DM170S12TDRB
- Brand:
- Starpower
Get a bulk buy discount
Add 10 more to save $44.50
View bulk pricing optionsSubtotal (1 unit)*
$44.46
(exc. GST)
$48.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $44.46 | - |
| 10 - 99 | $40.01 | $44.50 |
| 100 + | $36.90 | $756.00 |
*price indicative
- RS Stock No.:
- 427-760
- Mfr. Part No.:
- DM170S12TDRB
- Brand:
- Starpower
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | SiC Mosfet without Diode | |
| Channel Type | Single Switch | |
| Maximum Continuous Drain Current Id | 118A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | DOSEMI | |
| Package Type | Tape & Reel | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 29.0mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 19V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 355W | |
| Forward Voltage Vf | 3.6V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type SiC Mosfet without Diode | ||
Channel Type Single Switch | ||
Maximum Continuous Drain Current Id 118A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series DOSEMI | ||
Package Type Tape & Reel | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 29.0mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 19V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 355W | ||
Forward Voltage Vf 3.6V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower MOSFET Power Discrete provides ultra low conduction loss as well as low switching loss. They are designed for the applications such as hybrid and electric vehicle.
SiC power MOSFET
Low RDS(on)
Chip sintering technology
Low inductance case avoid oscillations
ROHS
Related links
- Starpower DOSEMI Single Switch-Channel SiC Mosfet without Diode 1200 V N, 4-Pin Tape & Reel DM400S12TDRB
- Starpower DOSEMI Single Switch-Channel SiC Mosfet without Diode 1200 V N, 4-Pin Tape & Reel DM800S12TDRB
- Infineon CoolSiC N channel-Channel Power MOSFET 650 V, 4-Pin Tape & Reel IPQC65R040CFD7XTMA1
- STMicroelectronics Type N-Channel MOSFET 1200 V Enhancement, 3-Pin Tape & Reel
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 7-Pin Tape & Reel
- Epson ±50 ppm CMOS, 4-Pin Tape & Reel
- STMicroelectronics Type N-Channel MOSFET 800 V Enhancement, 7-Pin Tape & Reel
- Epson ±50 ppm CMOS, 4-Pin Tape & Reel X1G004171004012
