STMicroelectronics SCT MOSFET, 55 A, 1200 V H2PAK-7 SCT025H120G3-7

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$42,811.00

(exc. GST)

$47,092.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
1000 +$42.811$42,811.00

*price indicative

RS Stock No.:
365-165
Mfr. Part No.:
SCT025H120G3-7
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Maximum Continuous Drain Current Id

55A

Maximum Drain Source Voltage Vds

1200V

Package Type

H2PAK-7

Series

SCT

Mount Type

Surface

Maximum Drain Source Resistance Rds

27mΩ

Maximum Gate Source Voltage Vgs

25 V

Maximum Power Dissipation Pd

375W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The STMicroelectronics Silicon carbide Power MOSFET device has been developed using ST’s Advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.

AEC-Q101 qualified

Very low RDS(on) over the entire temperature range

High speed switching performances

Very fast and robust intrinsic body diode

Source sensing pin for increased efficiency

Related links