Infineon IGT65 N-Channel MOSFET, 13 A, 650 V Enhancement, 8-Pin PG-HSOF-8 IGT65R140D2ATMA1
- RS Stock No.:
- 351-965
- Mfr. Part No.:
- IGT65R140D2ATMA1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.63
(exc. GST)
$28.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $5.126 | $25.63 |
| 50 - 95 | $4.868 | $24.34 |
| 100 + | $4.51 | $22.55 |
*price indicative
- RS Stock No.:
- 351-965
- Mfr. Part No.:
- IGT65R140D2ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PG-HSOF-8 | |
| Series | IGT65 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.17Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 47W | |
| Typical Gate Charge Qg @ Vgs | 1.8nC | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC for Industrial Applications | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PG-HSOF-8 | ||
Series IGT65 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.17Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 47W | ||
Typical Gate Charge Qg @ Vgs 1.8nC | ||
Maximum Gate Source Voltage Vgs 10V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC for Industrial Applications | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Infineon CoolGaN is a highly efficient gallium nitride (GaN) transistor designed for power conversion. It enables higher power density, supports reduced system BOM cost, and facilitates miniaturized form factors. Produced using wafer technology and fully automated production lines, it features narrow production tolerances and the highest product quality. This makes it suitable for a wide range of applications, from consumer electronics to industrial applications.
Enhancement mode transistor
Ultra fast switching
No reverse recovery charge
Capable of reverse conduction
Low gate and output charge
Superior commutation ruggedness
Related links
- Infineon IGT65 Type N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IGT65R025D2ATMA1
- Infineon IGT65 Type N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IGT65R055D2ATMA1
- Infineon IGT65 Type N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IGT65R045D2ATMA1
- Infineon IPT Type N-Channel MOSFET 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60T040S7XTMA1
- Infineon CoolSiC MOSFET 650 V G1 Type N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IMT65R039M1HXUMA1
- Infineon CoolSiC MOSFET 650 V G1 Type N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IMT65R048M1HXUMA1
- Infineon CoolSiC MOSFET 650 V G1 Type N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IMT65R030M1HXUMA1
- Infineon CoolSiC MOSFET 650 V G1 Type N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IMT65R022M1HXUMA1
