Infineon CoolSiC MOSFET 650 V G1 N-Channel MOSFET, 50 A, 650 V Enhancement, 8-Pin PG-HSOF-8 IMT65R048M1HXUMA1
- RS Stock No.:
- 284-723
- Mfr. Part No.:
- IMT65R048M1HXUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save $14.90
View bulk pricing optionsSubtotal (1 unit)*
$14.82
(exc. GST)
$16.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 98 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.82 | - |
| 10 - 99 | $13.33 | $14.90 |
| 100 + | $12.29 | $253.00 |
*price indicative
- RS Stock No.:
- 284-723
- Mfr. Part No.:
- IMT65R048M1HXUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PG-HSOF-8 | |
| Series | CoolSiC MOSFET 650 V G1 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 64mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 33nC | |
| Maximum Power Dissipation Pd | 227W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PG-HSOF-8 | ||
Series CoolSiC MOSFET 650 V G1 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 64mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 23V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 33nC | ||
Maximum Power Dissipation Pd 227W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Infineon CoolSiC MOSFET 650 V G1 Type N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IMT65R048M1HXUMA1
- Infineon CoolSiC MOSFET 650 V G1 Type N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IMT65R039M1HXUMA1
- Infineon CoolSiC MOSFET 650 V G1 Type N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IMT65R022M1HXUMA1
- Infineon CoolSiC MOSFET 650 V G1 Type N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IMT65R030M1HXUMA1
- Infineon CoolSiC MOSFET 650 V G1 Type N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IMT65R083M1HXUMA1
- Infineon CoolSiC MOSFET 650 V G1 Type N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IMT65R057M1HXUMA1
- Infineon CoolSiC MOSFET 650 V G1 SiC N-Channel MOSFET 650 V, 8-Pin PG-HSOF-8 IMT65R072M1HXUMA1
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IMT65R107M1HXUMA1
