Infineon IMLT65 N-Channel MOSFET, 68 A, 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R033M2HXTMA1
- RS Stock No.:
- 351-949
- Mfr. Part No.:
- IMLT65R033M2HXTMA1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.54
(exc. GST)
$18.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $16.54 |
| 10 - 99 | $14.89 |
| 100 + | $13.74 |
*price indicative
- RS Stock No.:
- 351-949
- Mfr. Part No.:
- IMLT65R033M2HXTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 68A | |
| Output Power | 312W | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PG-HDSOP-16 | |
| Series | IMLT65 | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.35mm | |
| Length | 10.1mm | |
| Standards/Approvals | JEDEC | |
| Width | 10.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 68A | ||
Output Power 312W | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PG-HDSOP-16 | ||
Series IMLT65 | ||
Mount Type Surface | ||
Pin Count 16 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 2.35mm | ||
Length 10.1mm | ||
Standards/Approvals JEDEC | ||
Width 10.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Infineon CoolSiC MOSFET discrete Generation 2 (G2) in TOLT leverages the G2 best-in-class switching performance while enabling all the benefits of top-side cooling. Complementing the Q-DPAK package, it is now possible to implement a total discrete top-side cooling solution, obtaining better thermal performance, system cost reduction and simplification, and a cheaper assembly.
Enables BOM savings
Highest reliability
Enables top efficiency and power density
Simplifies assembly and cooling
Liquid cooling ready
Allows designs without fan or heatsink
Lower stray inductances
Better gate control
Related links
- Infineon IMLT65 Type N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R026M2HXTMA1
- Infineon CoolSiC N channel-Channel Power MOSFET 400 V Enhancement, 16-Pin PG-HDSOP-16 IMLT40R025M2HXTMA1
- Infineon IGLT65 Type N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R045D2ATMA1
- Infineon IGLT65 Type N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R025D2AUMA1
- Infineon CoolSiC N channel-Channel Power MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R075M2HXTMA1
- Infineon IGLT65 Type N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R035D2ATMA1
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R050M2HXTMA1
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R015M2HXTMA1
