Infineon IPDQ60 Type N-Channel MOSFET, 174 A, 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T010S7XTMA1

Bulk discount available

Subtotal (1 unit)*

$63.02

(exc. GST)

$69.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$63.02
10 - 99$56.73
100 +$52.30

*price indicative

RS Stock No.:
351-942
Mfr. Part No.:
IPDQ60T010S7XTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

174A

Maximum Drain Source Voltage Vds

600V

Series

IPDQ60

Package Type

PG-HDSOP-22

Mount Type

Surface

Pin Count

22

Maximum Drain Source Resistance Rds

0.022Ω

Channel Mode

Enhancement

Forward Voltage Vf

0.82V

Typical Gate Charge Qg @ Vgs

318nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20 V

Maximum Power Dissipation Pd

694W

Maximum Operating Temperature

150°C

Standards/Approvals

JEDEC

Length

15.1mm

Height

2.35mm

Width

15.5 mm

Automotive Standard

No

COO (Country of Origin):
MY
The Infineon CoolMOS S7T with embedded temperature sensor increases junction temperature sensing accuracy and robustness while enabling easy implementation. The device is optimized for low-frequency and high-current switching applications. It is an ideal fit for solid-state relay, circuit breaker designs, and line rectification in SMPS.

Minimized conduction losses

Increased system performances

Allow more compact design over EMR

Lower TCO over prolonged time

Enabling higher power density designs

Reduction of external sensing elements

Best utilization of power transistor

Related links