Infineon IQD0 N-Channel MOSFET, 276 A, 100 V Enhancement, 9-Pin PG-WHTFN-9 IQD020N10NM5CGSCATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$25.57

(exc. GST)

$28.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18$12.785$25.57
20 - 198$11.515$23.03
200 - 998$10.625$21.25
1000 - 1998$9.86$19.72
2000 +$8.835$17.67

*price indicative

RS Stock No.:
351-909
Mfr. Part No.:
IQD020N10NM5CGSCATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

276A

Maximum Drain Source Voltage Vds

100V

Package Type

PG-WHTFN-9

Series

IQD0

Mount Type

Surface

Pin Count

9

Maximum Drain Source Resistance Rds

2.05mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

333W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

107nC

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Width

6mm

Standards/Approvals

RoHS, Halogen-Free According to IEC61249-2-21, JEDEC Qualified

Height

750μm

Length

5mm

Automotive Standard

No

COO (Country of Origin):
MY
The Infineon Power MOSFET comes with a low RDS(on) of 2,05 mOhm combined with outstanding thermal performance for easy power loss management. The Center-Gate footprint is optimized for parallelization. Moreover, with the dual-side cooling package five times more power can be dissipated compared to the over molded package. This enables higher system efficiency and power density for a large variety of end applications.

Cutting edge 100 V silicon technology

Outstanding FOMs

Improved thermal performance

Ultra-low parasitic

Maximized chip or package ratio

Center-Gate footprint

Industry-standard package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy