Infineon IPF Type N-Channel Power Transistor, 250 A, 135 V Enhancement, 7-Pin PG-TO263-7 IPF021N13NM6ATMA1
- RS Stock No.:
- 349-404
- Mfr. Part No.:
- IPF021N13NM6ATMA1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.39
(exc. GST)
$19.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 999 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $17.39 |
| 10 - 99 | $15.64 |
| 100 - 499 | $14.44 |
| 500 - 999 | $13.41 |
| 1000 + | $12.02 |
*price indicative
- RS Stock No.:
- 349-404
- Mfr. Part No.:
- IPF021N13NM6ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type N | |
| Product Type | Power Transistor | |
| Maximum Continuous Drain Current Id | 250A | |
| Maximum Drain Source Voltage Vds | 135V | |
| Package Type | PG-TO263-7 | |
| Series | IPF | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 2.1mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 160nC | |
| Maximum Power Dissipation Pd | 395W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC61249-2-21, MSL1 J-STD-020, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type N | ||
Product Type Power Transistor | ||
Maximum Continuous Drain Current Id 250A | ||
Maximum Drain Source Voltage Vds 135V | ||
Package Type PG-TO263-7 | ||
Series IPF | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 2.1mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 160nC | ||
Maximum Power Dissipation Pd 395W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC61249-2-21, MSL1 J-STD-020, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Infineon OptiMOS 6 Power Transistor, 120 V is an N-channel, normal level MOSFET designed for high efficiency power applications. It features very low on-resistance (RDS(on)), reducing conduction losses and improving overall efficiency. With an excellent gate charge x RDS(on) product (FOM), it offers superior switching performance. The device also has very low reverse recovery charge (Qrr), ensuring efficient operation.
Optimized for motor drives and battery powered applications
Pb free lead plating and RoHS compliant
Halogen free according to IEC61249-2-21
MSL 1 classified according to J-STD-020
Related links
- Infineon IPF Type N-Channel Power Transistor 135 V Enhancement, 7-Pin PG-TO263-7 IPF031N13NM6ATMA1
- Infineon IPF Type N-Channel Power Transistor 120 V Enhancement, 7-Pin PG-TO263-7 IPF019N12NM6ATMA1
- Infineon IPF Type N-Channel Power Transistor 200 V Enhancement, 7-Pin PG-TO263-7 IPF067N20NM6ATMA1
- Infineon IPF Type N-Channel Power Transistor 200 V Enhancement, 7-Pin PG-TO263-7 IPF129N20NM6ATMA1
- Infineon CoolSiC N channel-Channel Power MOSFET 650 V Enhancement, 7-Pin PG-TO263-7 IMBG65R075M2HXTMA1
- Infineon IMB Type N-Channel MOSFET 1200 V Enhancement, 7-Pin PG-TO263-7 IMBG120R017M2HXTMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R027M1HXTMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R060M1HXTMA1
