Infineon CoolSiC N-Channel MOSFET, 23 A, 750 V Enhancement, 4-Pin PG-TO247-4 IMZA75R090M1HXKSA1
- RS Stock No.:
- 349-345
- Mfr. Part No.:
- IMZA75R090M1HXKSA1
- Brand:
- Infineon
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$18.74
(exc. GST)
$20.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 235 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $18.74 | - |
| 10 - 99 | $16.88 | 9% |
| 100 - 499 | $15.56 | 16% |
| 500 - 999 | $14.44 | 22% |
| 1000 + | $12.95 | 30% |
*price indicative
- RS Stock No.:
- 349-345
- Mfr. Part No.:
- IMZA75R090M1HXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 23A | |
| Maximum Drain Source Voltage Vds | 750V | |
| Series | CoolSiC | |
| Package Type | PG-TO247-4 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 117mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Maximum Power Dissipation Pd | 113W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 23A | ||
Maximum Drain Source Voltage Vds 750V | ||
Series CoolSiC | ||
Package Type PG-TO247-4 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 117mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Maximum Gate Source Voltage Vgs 23V | ||
Maximum Power Dissipation Pd 113W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Infineon 750 V CoolSiC Power Device G1 is built on Infineons solid silicon carbide technology, developed over more than 20 years. By leveraging the unique characteristics of wide bandgap SiC materials, the 750 V CoolSiC MOSFET delivers a unique combination of performance, reliability, and ease of use. It is specifically designed for high temperature and harsh operating conditions, enabling the simplified and cost effective deployment of systems with the highest efficiency. This MOSFET is perfect for applications requiring robust performance and energy efficient solutions.
Enhanced robustness and reliability for bus voltages beyond 500 V
Superior efficiency in hard switching
Higher switching frequency in soft switching topologies
Robustness against parasitic turn on for unipolar gate driving
Reduced switching losses through improved gate control
Related links
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 AIMZA75R090M1HXKSA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 AIMZA75R020M1HXKSA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 IMZA75R060M1HXKSA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 AIMZA75R060M1HXKSA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 IMZA75R016M1HXKSA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 AIMZA75R016M1HXKSA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 IMZA75R040M1HXKSA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 IMZA75R140M1HXKSA1
