Infineon CoolSiC N-Channel MOSFET, 44 A, 750 V Enhancement, 4-Pin PG-TO247-4 IMZA75R040M1HXKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.40

(exc. GST)

$33.44

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 240 unit(s), ready to ship from another location

Units
Per unit
1 - 9$30.40
10 - 99$27.36
100 +$25.23

*price indicative

RS Stock No.:
349-343
Mfr. Part No.:
IMZA75R040M1HXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

44A

Maximum Drain Source Voltage Vds

750V

Series

CoolSiC

Package Type

PG-TO247-4

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

52mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

34nC

Maximum Power Dissipation Pd

185W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

23V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Infineon 750 V CoolSiC Power Device G1 is built on Infineon’s solid silicon carbide technology, developed over more than 20 years. By leveraging the unique characteristics of wide bandgap SiC materials, the 750 V CoolSiC MOSFET delivers a unique combination of performance, reliability, and ease of use. It is specifically designed for high temperature and harsh operating conditions, enabling the simplified and cost effective deployment of systems with the highest efficiency. This MOSFET is perfect for applications requiring robust performance and energy efficient solutions.

Enhanced robustness and reliability for bus voltages beyond 500 V

Superior efficiency in hard switching

Higher switching frequency in soft switching topologies

Robustness against parasitic turn on for unipolar gate driving

Reduced switching losses through improved gate control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy