Infineon CoolSiC N-Channel MOSFET, 38 A, 650 V Enhancement, 4-Pin PG-TO247-4 IMZA65R050M2HXKSA1

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$16.17

(exc. GST)

$17.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$16.17-
10 - 99$14.5410%
100 - 499$13.4316%
500 - 999$12.4523%
1000 +$11.1630%

*price indicative

RS Stock No.:
349-338
Mfr. Part No.:
IMZA65R050M2HXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

38A

Maximum Drain Source Voltage Vds

650V

Package Type

PG-TO247-4

Series

CoolSiC

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

62mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

153W

Maximum Gate Source Voltage Vgs

23V

Typical Gate Charge Qg @ Vgs

22nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon CoolSiC MOSFET 650 V G2 is built on Infineon’s robust 2nd generation Silicon Carbide trench technology, delivering unparalleled performance, superior reliability, and ease of use. This advanced MOSFET enables cost effective, highly efficient, and simplified designs, addressing the ever growing needs of modern power systems and markets. It offers a powerful solution for achieving superior system efficiency in various applications, ensuring optimal performance in demanding environments.

Ultra low switching losses

Robust against parasitic turn on even with 0 V turn off gate voltage

Flexible driving voltage and compatible with bipolar driving scheme

Robust body diode operation under hard commutation events

The .XT interconnection technology for best in class thermal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy