Infineon OptiMOS-TM6 N-Channel MOSFET, 200 A, 40 V Enhancement, 10-Pin PG-LHDSO-10-1 IAUCN04S6N017TATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$20.63

(exc. GST)

$22.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$4.126$20.63
50 - 95$3.92$19.60
100 - 495$3.63$18.15
500 - 995$3.34$16.70
1000 +$3.212$16.06

*price indicative

RS Stock No.:
349-278
Mfr. Part No.:
IAUCN04S6N017TATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

200A

Maximum Drain Source Voltage Vds

40V

Series

OptiMOS-TM6

Package Type

PG-LHDSO-10-1

Mount Type

Surface

Pin Count

10

Maximum Drain Source Resistance Rds

2.05mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

38nC

Maximum Power Dissipation Pd

130W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

800mV

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, AEC-Q101

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Infineon IAU Series MOSFET, 200A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUCN04S6N017TATMA1


This contactor relay is a robust 4-pole device designed for automation applications. With a coil voltage of 110V DC, it features a contact voltage rating of 690V ac, ensuring reliable performance in demanding environments. Compact in size, this screw terminal relay measures 90mm in width and 73mm in depth, making it suitable for installation on DIN rails.

Features & Benefits


• Low power consumption at 4W maximises energy efficiency

• High shock resistance ensures durability in challenging conditions

• Extended mechanical service life of 5 million operations for reliability

• Auxiliary contact configuration supports versatile use and functionality

• Wide operational temperature range from -25°C to +60°C for diverse environments

• Quick response times with a closing delay of 30-100 ms improve operational efficiency

Applications


• Used for controlling motors and lighting systems in industrial automation

• Ideal for integrating into control panels within manufacturing lines

• Utilised for switching in HVAC systems

• Effective in automated machinery to enhance operational control

What type of electrical connections are available with this device?


It features screw-type terminals, suitable for solid and stranded conductors, enabling flexible installation options.

How does this relay contribute to operational safety?


The positively driven operation ensures that contacts open and close securely, reducing the risk of unintended operation.

What is the importance of the environmental specifications for this product?


It operates efficiently across a wide temperature

Can it handle multiple switching cycles without failure?


Yes, it has a mechanical service life rated for 5 million cycles, ensuring long-lasting performance in frequent applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy