Infineon OptiMOS-TM6 N-Channel MOSFET, 230 A, 40 V Enhancement, 10-Pin PG-LHDSO-10-1 IAUCN04S6N013TATMA1

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.59

(exc. GST)

$24.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$4.518$22.59-
50 - 95$4.294$21.474%
100 - 495$3.974$19.8712%
500 - 995$3.654$18.2719%
1000 +$3.518$17.5922%

*price indicative

RS Stock No.:
349-164
Mfr. Part No.:
IAUCN04S6N013TATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

230A

Maximum Drain Source Voltage Vds

40V

Package Type

PG-LHDSO-10-1

Series

OptiMOS-TM6

Mount Type

Surface

Pin Count

10

Maximum Drain Source Resistance Rds

1.68mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

800mV

Typical Gate Charge Qg @ Vgs

52nC

Maximum Power Dissipation Pd

133W

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101, RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
The Infineon Automotive MOSFET is an OptiMOS power MOSFET specifically designed for automotive applications. It is an N-channel, enhancement mode device with normal level characteristics. The MOSFET undergoes extended qualification beyond AEC-Q101 standards and features enhanced electrical testing, ensuring reliable performance. Its robust design makes it suitable for demanding automotive environments, offering durability and efficiency in power management.

MSL1 up to 260°C peak reflow

175°C operating temperature

RoHS compliant

Potential application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy