Infineon CoolSiC N-Channel MOSFET, 47 A, 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R040M1HXTMA1
- RS Stock No.:
- 349-209
- Mfr. Part No.:
- AIMBG75R040M1HXTMA1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.51
(exc. GST)
$19.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $17.51 |
| 10 - 99 | $15.75 |
| 100 - 499 | $14.54 |
| 500 - 999 | $13.50 |
| 1000 + | $12.10 |
*price indicative
- RS Stock No.:
- 349-209
- Mfr. Part No.:
- AIMBG75R040M1HXTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 47A | |
| Maximum Drain Source Voltage Vds | 750V | |
| Package Type | PG-TO263-7 | |
| Series | CoolSiC | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 52mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Maximum Power Dissipation Pd | 211W | |
| Typical Gate Charge Qg @ Vgs | 34nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 47A | ||
Maximum Drain Source Voltage Vds 750V | ||
Package Type PG-TO263-7 | ||
Series CoolSiC | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 52mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 23V | ||
Maximum Power Dissipation Pd 211W | ||
Typical Gate Charge Qg @ Vgs 34nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
The Infineon 750 V CoolSiC MOSFET is built over the solid silicon carbide technology developed in Infineon in more than 20 years. Leveraging the wide bandgapSiC material characteristics, the 750V CoolSiC MOSFET offers a unique combination of performance, reliability and ease of use. Suitable for high temperature and harsh operations, it enables the simplified and cost effective deployment of the highest system efficiency.
Infineon proprietary die attach technology
Driver source pin available
Enhanced robustness and reliability for bus voltages beyond 500 V
Superior efficiency in hard switching
Higher switching frequency in soft switching topologies
Robustness against parasitic turn on for unipolar gate driving
Best in class thermal dissipation
Reduced switching losses through improved gate control
Related links
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R027M1HXTMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R060M1HXTMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R090M1HXTMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R140M1HXTMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R020M1HXTMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R016M1HXTMA1
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 7-Pin PG-TO263-7 IMBG65R050M2HXTMA1
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 7-Pin PG-TO263-7 IMBG65R007M2HXTMA1
