Infineon CoolSiC N-Channel MOSFET, 7.5 A, 1.7 kV Enhancement, 3-Pin PG-TO-247-3-STD-NN4.8 IMWH170R650M1XKSA1
- RS Stock No.:
- 349-110
- Mfr. Part No.:
- IMWH170R650M1XKSA1
- Brand:
- Infineon
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$22.23
(exc. GST)
$24.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 216 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $11.115 | $22.23 | - |
| 20 - 198 | $10.015 | $20.03 | 9% |
| 200 + | $9.22 | $18.44 | 17% |
*price indicative
- RS Stock No.:
- 349-110
- Mfr. Part No.:
- IMWH170R650M1XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7.5A | |
| Maximum Drain Source Voltage Vds | 1.7kV | |
| Package Type | PG-TO-247-3-STD-NN4.8 | |
| Series | CoolSiC | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 580mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 15V | |
| Typical Gate Charge Qg @ Vgs | 8.1nC | |
| Maximum Power Dissipation Pd | 88W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7.5A | ||
Maximum Drain Source Voltage Vds 1.7kV | ||
Package Type PG-TO-247-3-STD-NN4.8 | ||
Series CoolSiC | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 580mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 15V | ||
Typical Gate Charge Qg @ Vgs 8.1nC | ||
Maximum Power Dissipation Pd 88W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Infineon CoolSiC 1700 V SiC Trench MOSFET is a high performance silicon carbide MOSFET designed for efficient power switching. It is 12 V / 0 V gate-source voltage compatible, making it suitable for use with most flyback controllers. Featuring a benchmark gate threshold voltage (VGS(th)) of 4.5 V, it ensures reliable and efficient switching performance in a wide range of power applications. This MOSFET is an excellent choice for systems requiring high voltage operation and enhanced energy efficiency.
Very low switching losses
Fully controllable dv/dt for EMI optimization
The .XT interconnection technology for best in class thermal performance
Related links
- Infineon CoolSiC Type N-Channel MOSFET 1700 V Enhancement, 3-Pin PG-TO-247-3-STD-NN4.8 IMWH170R450M1XKSA1
- Infineon CoolSiC Type N-Channel MOSFET 1700 V Enhancement, 3-Pin PG-TO-247-3-STD-NN4.8 IMWH170R1K0M1XKSA1
- Infineon IKWH100N65EH7XKSA1 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
- Infineon IKWH40N65EH7XKSA1 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
- Infineon IKWH50N65EH7XKSA1 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
- Infineon IKWH75N65EH7XKSA1 80 A 650 V Through Hole
- Infineon CoolSiC Type N-Channel MOSFET 1200 V Enhancement, 4-Pin PG-TO-247-4-STD-NT6.7 AIMZH120R080M1TXKSA1
- Infineon CoolSiC Type N-Channel MOSFET 1200 V Enhancement, 4-Pin PG-TO-247-4-STD-NT6.7 AIMZH120R160M1TXKSA1
