Infineon IKWH100N65EH7XKSA1, N-Channel IGBT 650 V, 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
- RS Stock No.:
- 285-007
- Mfr. Part No.:
- IKWH100N65EH7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 unit)*
$17.50
(exc. GST)
$19.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.50 |
*price indicative
- RS Stock No.:
- 285-007
- Mfr. Part No.:
- IKWH100N65EH7XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 427W | |
| Package Type | PG-TO-247-3-STD-NN4.8 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.1mm | |
| Standards/Approvals | IEC 60749, IEC 60747, IEC 60068 | |
| Width | 15.9mm | |
| Series | IGBT7 | |
| Length | 20.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 427W | ||
Package Type PG-TO-247-3-STD-NN4.8 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Height 5.1mm | ||
Standards/Approvals IEC 60749, IEC 60747, IEC 60068 | ||
Width 15.9mm | ||
Series IGBT7 | ||
Length 20.1mm | ||
Automotive Standard No | ||
The Infineon IGBT is a state of the ART power module that leverages cutting edge TRENCHSTOP IGBT7 technology. Designed for high efficiency, it delivers a low saturation voltage with swift switching capabilities, making it Ideal for demanding industrial applications. This module supports a collector emitter voltage rating of 650 V and is engineered for robust performance under various conditions. With its integrated Emitter Controlled diode, it ensures smooth operation whilst maintaining user safety with impressive humidity robustness. Suitable for applications such as industrial UPS systems, EV charging, and string inverters, this product exemplifies reliability and Advanced engineering in the world of power electronics. Its comprehensive thermal management and product validation according to JEDEC standards position it as a trusted choice among engineers seeking high performance solutions.
Offers low switching losses for performance
Designed for superior collector emitter saturation voltage
Includes fast recovery diode for optimal response
Ensures humidity robustness for reliable operation
Optimized for various high power applications
Comprehensive thermal management for efficient heat dissipation
Qualified for industrial applications for reliability
Delivers smooth switching to reduce electrical noise
Supports a wide range of voltages for adaptability
Related links
- Infineon IKWH100N65EH7XKSA1 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
- Infineon IKWH40N65EH7XKSA1 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
- Infineon IKWH50N65EH7XKSA1 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
- Infineon IKWH75N65EH7XKSA1 80 A 650 V Through Hole
- Infineon CoolSiC Type N-Channel MOSFET 1700 V Enhancement, 3-Pin PG-TO-247-3-STD-NN4.8 IMWH170R650M1XKSA1
- Infineon CoolSiC Type N-Channel MOSFET 1700 V Enhancement, 3-Pin PG-TO-247-3-STD-NN4.8 IMWH170R450M1XKSA1
- Infineon CoolSiC Type N-Channel MOSFET 1700 V Enhancement, 3-Pin PG-TO-247-3-STD-NN4.8 IMWH170R1K0M1XKSA1
- Infineon IKZA75N65EH7XKSA1 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole
