Infineon ISZ N-Channel MOSFET, 40 A, 30 V Enhancement, 8-Pin PG-TSDSON-8FL
- RS Stock No.:
- 273-5359
- Mfr. Part No.:
- ISZ019N03L5SATMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-5359
- Mfr. Part No.:
- ISZ019N03L5SATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PG-TSDSON-8FL | |
| Series | ISZ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.9mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 44nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC61249-2-21, JEDEC Standard, RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PG-TSDSON-8FL | ||
Series ISZ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.9mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 44nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC61249-2-21, JEDEC Standard, RoHS | ||
The Infineon Power MOSFET is an optimized for high performance buck converter. This power MOSFET has an excellent gate charge. It has very low on resistance and qualified according to JEDEC standard.
Halogen free
RoHS compliant
Pb free lead plating
Superior thermal resistance
Related links
- Infineon ISZ Type N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ019N03L5SATMA1
- Infineon ISZ Type N-Channel OptiMOSTM Power-MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL
- Infineon ISZ Type N-Channel OptiMOSTM Power-MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ040N03L5ISATMA1
- Infineon ISZ Type N-Channel Power Transistor 135 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ143N13NM6ATMA1
- Infineon ISZ Type N-Channel Power Transistor 200 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ520N20NM6ATMA1
- Infineon ISZ Type N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TSDSON-8 ISZ113N10NM5LF2ATMA1
- Infineon ISZ Type N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8 ISZ056N03LF2SATMA1
- Infineon ISZ Type N-Channel Power Transistor 30 V Enhancement, 8-Pin PG-TSDSON-8 ISZ028N03LF2SATMA1
