Microchip TP2510 Type P-Channel MOSFET, 480 mA, 100 V Enhancement, 3-Pin SOT-89 TP2510N8-G
- RS Stock No.:
- 333-254
- Mfr. Part No.:
- TP2510N8-G
- Brand:
- Microchip
Subtotal (1 reel of 2000 units)*
$3,292.00
(exc. GST)
$3,622.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $1.646 | $3,292.00 |
*price indicative
- RS Stock No.:
- 333-254
- Mfr. Part No.:
- TP2510N8-G
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 480mA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-89 | |
| Series | TP2510 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 480mA | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-89 | ||
Series TP2510 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip MOSFET is a low threshold Enhancement mode transistor uses a vertical DMOS structure and a well proven silicon gate manufacturing process.
This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient
inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally induced secondary breakdown.
2V maximum low threshold
High input impedance
125 pF maximum low input capacitance
Fast switching speeds
Low on resistance
Free from secondary breakdown
Low input and output leakage
Related links
- Infineon SIPMOS Type P-Channel MOSFET 250 V Enhancement, 3-Pin SOT-89
- Infineon SIPMOS Type P-Channel MOSFET 250 V Enhancement, 3-Pin SOT-89 BSS192PH6327FTSA1
- ROHM RZM001P02 Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 RZM001P02T2L
- Microchip VP2450 Type P-Channel MOSFET 500 V Enhancement, 3-Pin SOT-89
- Microchip VP2450 Type P-Channel MOSFET 500 V Enhancement, 3-Pin SOT-89 VP2450N8-G
- ROHM RE1C001ZP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-416 RE1C001ZPTL
- DiodesZetex Type P-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- Infineon ISP Type P-Channel MOSFET 100 V Enhancement, 3-Pin SOT-223 ISP20EP10LMXTSA1
