ROHM RQ3N060AT Type P-Channel MOSFET, 18 A, 80 V Enhancement, 8-Pin HSOP-8 RQ3N060ATTB1
- RS Stock No.:
- 331-689
- Mfr. Part No.:
- RQ3N060ATTB1
- Brand:
- ROHM
Get a bulk buy discount
Add 100 more to save $10.30
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$20.68
(exc. GST)
$22.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $2.068 | $20.68 | - |
| 100 - 240 | $1.965 | $19.65 | $10.30 |
| 250 - 490 | $1.82 | $18.20 | $62.00 |
| 500 - 990 | $1.675 | $16.75 | $196.50 |
| 1000 + | $1.615 | $16.15 | $453.00 |
*price indicative
- RS Stock No.:
- 331-689
- Mfr. Part No.:
- RQ3N060ATTB1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | HSOP-8 | |
| Series | RQ3N060AT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 52mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 50nC | |
| Maximum Power Dissipation Pd | 20W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type HSOP-8 | ||
Series RQ3N060AT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 52mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 50nC | ||
Maximum Power Dissipation Pd 20W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Power MOSFET is a low on resistance MOSFET ideal for switching and motor drives applications. This power MOSFET comes in a high power small mould package.
Pb free plating
RoHS compliant
Halogen free
100 percent Rg and UIS tested
Related links
- ROHM RS1 Type P-Channel MOSFET 80 V Enhancement, 8-Pin HSOP-8 RS1N110ATTB1
- ROHM HP8J 2 Type P-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8 HP8JE5TB1
- ROHM Dual (Nch+Pch) HP8K 2 Type N 100 V Enhancement, 8-Pin HSOP-8 HP8ME5TB1
- ROHM HP8MA2 Type P 8-Pin HSOP-8 HP8MA2TB1
- ROHM HP8 2 Type P 60 V Enhancement, 8-Pin HSOP-8 HP8MC5TB1
- ROHM Dual (Nch+Pch) HP8 2 Type P 40 V Enhancement, 8-Pin HSOP-8 HP8MB5TB1
- ROHM RS1P600BH Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8
- ROHM RS1G120MN Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 RS1G120MNTB
