Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET, 19 A, 650 V, 8-Pin PG-HSOF-8 IPT65R155CFD7XTMA1
- RS Stock No.:
- 284-913
- Mfr. Part No.:
- IPT65R155CFD7XTMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-913
- Mfr. Part No.:
- IPT65R155CFD7XTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 19 A | |
| Maximum Drain Source Voltage | 650 V | |
| Series | 650V CoolMOS CFD7 SJ Power Device | |
| Package Type | PG-HSOF-8 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Transistor Material | SiC | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 19 A | ||
Maximum Drain Source Voltage 650 V | ||
Series 650V CoolMOS CFD7 SJ Power Device | ||
Package Type PG-HSOF-8 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Transistor Material SiC | ||
Number of Elements per Chip 1 | ||
The Infineon MOSFET is power device redefines efficiency and performance in high voltage applications with its advanced coolMOS technology. Designed specifically for resonant switching topologies, it boasts remarkable switching capabilities, ensuring significant energy savings and improved thermal management. The latest offering extends the voltage class options, acting as a worthy successor to previous models. Its ultra fast body diode combined with superior hard commutation robustness positions this device as the optimal choice for stringent industrial requirements, particularly in sectors like telecommunications and electric vehicle charging.
Ultra fast body diode boosts operational efficiency
High breakdown voltage ensures added safety
Best in class RDS(on) lowers conduction losses
Outstanding light load performance enhances efficiency
Optimised for server and solar applications
High breakdown voltage ensures added safety
Best in class RDS(on) lowers conduction losses
Outstanding light load performance enhances efficiency
Optimised for server and solar applications
Related links
- Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET 650 V, 8-Pin PG-HSOF-8 IPT65R155CFD7XTMA1
- Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET 650 V, 8-Pin PG-HSOF-8 IPT65R060CFD7XTMA1
- Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET 650 V, 8-Pin PG-HSOF-8 IPT65R080CFD7XTMA1
- Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET 650 V, 8-Pin PG-HSOF-8 IPT65R125CFD7XTMA1
- Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET 650 V, 8-Pin PG-HSOF-8 IPT65R190CFD7XTMA1
- Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET 650 V, 8-Pin PG-HSOF-8 IPT65R099CFD7XTMA1
- Infineon 650V CoolMOS CFD7 SJ Power Device Type N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R029CFD7XTMA1
