Infineon 650V CoolMOS SiC N-Channel MOSFET, 29 A, 650 V, 22-Pin PG-HDSOP-22 IPDQ65R099CFD7XTMA1
- RS Stock No.:
- 284-883
- Mfr. Part No.:
- IPDQ65R099CFD7XTMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-883
- Mfr. Part No.:
- IPDQ65R099CFD7XTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 29 A | |
| Maximum Drain Source Voltage | 650 V | |
| Series | 650V CoolMOS | |
| Package Type | PG-HDSOP-22 | |
| Mounting Type | Surface Mount | |
| Pin Count | 22 | |
| Channel Mode | Enhancement | |
| Transistor Material | SiC | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 29 A | ||
Maximum Drain Source Voltage 650 V | ||
Series 650V CoolMOS | ||
Package Type PG-HDSOP-22 | ||
Mounting Type Surface Mount | ||
Pin Count 22 | ||
Channel Mode Enhancement | ||
Transistor Material SiC | ||
Number of Elements per Chip 1 | ||
The Infineon MOSFET features a 650V CoolMOS CFD7 is engineered for superior performance in demanding applications. Specifically tailored for resonant switching topologies like LLC and phase shift full bridge designs, this power device elevates efficiency standards through its enhanced thermal characteristics and improved switching capabilities. As a vital upgrade from its predecessor, the CFD2, it is designed to provide exceptional ruggedness and reliability, making it ideal for high efficiency power supply solutions across industries ranging from telecommunications to electric vehicle charging. The integration of fast body diode technology further enhances its performance, ensuring top tier efficiency while maintaining optimal thermal management, supporting increased power density solutions.
Ultra fast body diode for rapid switching
Optimised for low switching losses
Durable design ensures hard commutation
Supports broader bus voltage applications
Ideal for industrial SMPS efficiency
Facilitates high power density solutions
Fully qualified per JEDEC standards
Optimised for low switching losses
Durable design ensures hard commutation
Supports broader bus voltage applications
Ideal for industrial SMPS efficiency
Facilitates high power density solutions
Fully qualified per JEDEC standards
Related links
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R099CFD7XTMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R029CFD7XTMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R080CFD7XTMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R060CFD7XTMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R017CFD7XTMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R040CFD7XTMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R125CFD7XTMA1
- Infineon 600V CoolMOS SiC N-Channel MOSFET 600 V, 22-Pin PG-HDSOP-22 IPDQ60R035CFD7XTMA1
