Infineon 650V CoolMOS SiC N-Channel MOSFET, 45 A, 650 V, 22-Pin PG-HDSOP-22 IPDQ65R060CFD7XTMA1
- RS Stock No.:
- 284-877
- Mfr. Part No.:
- IPDQ65R060CFD7XTMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-877
- Mfr. Part No.:
- IPDQ65R060CFD7XTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 45 A | |
| Maximum Drain Source Voltage | 650 V | |
| Package Type | PG-HDSOP-22 | |
| Series | 650V CoolMOS | |
| Mounting Type | Surface Mount | |
| Pin Count | 22 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| Transistor Material | SiC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 45 A | ||
Maximum Drain Source Voltage 650 V | ||
Package Type PG-HDSOP-22 | ||
Series 650V CoolMOS | ||
Mounting Type Surface Mount | ||
Pin Count 22 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
Transistor Material SiC | ||
The Infineon MOSFET features a 650V CoolMOS CFD7 is an advanced power device designed to enhance efficiency in resonant switching topologies. This innovative MOSFET extends the capabilities of its predecessors, offering exceptional thermal performance and improved switching characteristics. With its fast body diode technology, the CoolMOS CFD7 ensures superior reliability and robustness in demanding applications. It is optimally suited for industrial switch mode power supplies, particularly in phase shift full bridge and LLC applications. This product has combination of high power density and outstanding efficiency makes it a preferred choice for engineers looking to elevate their designs in sectors such as telecom, solar, and electric vehicle charging systems.
Ultra fast body diode enhances overall efficiency
Provides ruggedness for reliable hard commutation
Exceeds stringent reliability standards for performance
Minimises switching losses for superior operation
Delivers robust safety margin for elevated bus voltages
Facilitates exceptional light load efficiency for industries
Supports advanced thermal management with low resistance
Provides ruggedness for reliable hard commutation
Exceeds stringent reliability standards for performance
Minimises switching losses for superior operation
Delivers robust safety margin for elevated bus voltages
Facilitates exceptional light load efficiency for industries
Supports advanced thermal management with low resistance
Related links
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R060CFD7XTMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R029CFD7XTMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R080CFD7XTMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R099CFD7XTMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R017CFD7XTMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R125CFD7XTMA1
- Infineon 650V CoolMOS SiC N-Channel MOSFET 650 V, 22-Pin PG-HDSOP-22 IPDQ65R040CFD7XTMA1
- Infineon 600V CoolMOS SiC N-Channel MOSFET 600 V, 22-Pin PG-HDSOP-22 IPDQ60R045CFD7XTMA1
