Infineon OptiMOS N-Channel MOSFET, 56 A, 150 V Enhancement, 8-Pin PG-WSON-8 BSC160N15NS5SCATMA1
- RS Stock No.:
- 284-650
- Mfr. Part No.:
- BSC160N15NS5SCATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$12,004.00
(exc. GST)
$13,204.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $3.001 | $12,004.00 |
*price indicative
- RS Stock No.:
- 284-650
- Mfr. Part No.:
- BSC160N15NS5SCATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 56A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | PG-WSON-8 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 16mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 115W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 56A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type PG-WSON-8 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 16mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 115W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Infineon OptiMOS Power MOSFET is engineered to deliver exceptional performance in high frequency switching applications. With a robust 150V rating, it serves as a reliable solution for industrial and automotive electronics. The dual side cooled PG WSON 8 package ensures minimal thermal resistance, allowing for efficient heat dissipation even under heavy load conditions. Designed for N channel operation, this MOSFET excels in synchronous rectification, making it Ideal for power management tasks where efficiency and reliability are paramount. Manufacturers can Trust this component to meet stringent requirements, delivering effective and stable performance in demanding environments.
Optimised for high frequency operation
Dual side cooling lowers thermal resistance
Pb free lead plating for RoHS compliance
Excellent gate charge performance boosts efficiency
Ideal for synchronous rectification applications
Operates at high temperatures without efficiency loss
Qualified to JEDEC standards for industry
Related links
- Infineon OptiMOS Type N-Channel MOSFET 150 V Enhancement, 8-Pin PG-WSON-8 BSC160N15NS5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-WSON-8 BSC009N04LSSCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 150 V Enhancement, 8-Pin PG-WSON-8 BSC110N15NS5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 150 V Enhancement, 8-Pin PG-WSON-8 BSC093N15NS5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-WSON-8 BSC033N08NS5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-WSON-8 BSC007N04LS6SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 8-Pin PG-WSON-8 BSC030N10NS5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 8-Pin PG-WSON-8 BSC023N08NS5SCATMA1
