Infineon OptiMOS N-Channel MOSFET, 171 A, 100 V Enhancement, 8-Pin PG-WSON-8 BSC023N08NS5SCATMA1
- RS Stock No.:
- 284-636
- Mfr. Part No.:
- BSC023N08NS5SCATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$19,960.00
(exc. GST)
$21,960.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $4.99 | $19,960.00 |
*price indicative
- RS Stock No.:
- 284-636
- Mfr. Part No.:
- BSC023N08NS5SCATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 171A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | OptiMOS | |
| Package Type | PG-WSON-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 188W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 171A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series OptiMOS | ||
Package Type PG-WSON-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 188W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Infineon OptiMOS Power MOSFET is engineered to excel in demanding applications requiring high efficiency and robust performance. Designed with an innovative PG WSON 8 package, this transistor delivers excellent thermal management, ensuring optimal heat dissipation during operation. Moreover, its dual side cooling capability significantly enhances thermal performance, and the extended operational temperature range allows for greater versatility in various environments. With a focus on reliability, this device has undergone rigorous testing to ensure it meets the stringent quality standards expected in industrial applications, making it a reliable choice for engineers looking to improve system performance while managing thermal constraints.
High efficiency minimizes energy loss
Dual side cooling enhances thermal management
Compact design for space saving integration
Meets high reliability standards
Suitable for various industrial applications
Related links
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 8-Pin PG-WSON-8 BSC023N08NS5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 8-Pin PG-WSON-8 BSC030N10NS5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-WSON-8 BSC009N04LSSCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 150 V Enhancement, 8-Pin PG-WSON-8 BSC110N15NS5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 150 V Enhancement, 8-Pin PG-WSON-8 BSC093N15NS5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 150 V Enhancement, 8-Pin PG-WSON-8 BSC160N15NS5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-WSON-8 BSC033N08NS5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-WSON-8 BSC007N04LS6SCATMA1
