Infineon OptiMOS N-Channel MOSFET, 144 A, 80 V Enhancement, 8-Pin PG-WSON-8 BSC033N08NS5SCATMA1
- RS Stock No.:
- 284-642
- Mfr. Part No.:
- BSC033N08NS5SCATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $12.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.04
(exc. GST)
$27.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $5.008 | $25.04 | - |
| 50 - 95 | $4.758 | $23.79 | $12.50 |
| 100 + | $4.408 | $22.04 | $60.00 |
*price indicative
- RS Stock No.:
- 284-642
- Mfr. Part No.:
- BSC033N08NS5SCATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 144A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PG-WSON-8 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.3mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 136W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 144A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PG-WSON-8 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.3mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 136W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Infineon OptiMOS Power MOSFET is precisely engineered for excellence in efficient electronic design. This Advanced power MOSFET delivers outstanding performance at 80V, Ideal for synchronous rectification in demanding applications like servers and desktop power supplies. With a dual side cooled package, it significantly reduces thermal resistance, enhancing reliability and thermal management. This product stands out with its robust avalanche tested design, ensuring durability under transient voltage conditions. Benefit from superior thermal conductivity and a Pb free construction that meets strict RoHS compliance standards, making it not only powerful but also environmentally friendly.
Dual side cooled package for thermal management
Engineered for high efficiency in synchronous rectification
100% avalanche validated for reliability
Superior thermal resistance enhances durability
Rated for performance up to 175°C
Pb free plating for environmental compliance
Halogen free standards per IEC61249 2 21
Qualified to JEDEC standards for industry
Related links
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-WSON-8 BSC033N08NS5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-WSON-8 BSC009N04LSSCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 150 V Enhancement, 8-Pin PG-WSON-8 BSC110N15NS5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 150 V Enhancement, 8-Pin PG-WSON-8 BSC093N15NS5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 150 V Enhancement, 8-Pin PG-WSON-8 BSC160N15NS5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 8-Pin PG-WSON-8 BSC030N10NS5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-WSON-8 BSC007N04LS6SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 8-Pin PG-WSON-8 BSC023N08NS5SCATMA1
