Infineon OptiMOS N-Channel MOSFET, 171 A, 100 V Enhancement, 8-Pin PG-WSON-8 BSC030N10NS5SCATMA1
- RS Stock No.:
- 284-639
- Mfr. Part No.:
- BSC030N10NS5SCATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$14,692.00
(exc. GST)
$16,160.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $3.673 | $14,692.00 |
*price indicative
- RS Stock No.:
- 284-639
- Mfr. Part No.:
- BSC030N10NS5SCATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 171A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | OptiMOS | |
| Package Type | PG-WSON-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 188W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 171A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series OptiMOS | ||
Package Type PG-WSON-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 188W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Infineon OptiMOS Power MOSFET is designed to deliver exceptional performance in demanding applications. As part of the OptiMOS 5 series, it combines ground breaking technology with robust features to meet the needs of industrial applications. With a substantial drain source breakdown voltage of 100V and significant avalanche capability, this component guarantees robust operation in high stress situations. The products innovative design streamlines heat dissipation, preserving performance even under heavy loads, which translates to increased longevity and reliability in your circuits.
Dual side cooling optimizes heat distribution
175°C rating for challenging environments
N channel configuration enhances flexibility
Superior thermal resistance maximizes efficiency
100% avalanche tested for reliability
Pb free plating complies with RoHS
Halogen free construction for eco friendliness
Qualified per JEDEC standards for industry
Related links
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 8-Pin PG-WSON-8 BSC030N10NS5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 100 V Enhancement, 8-Pin PG-WSON-8 BSC023N08NS5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-WSON-8 BSC009N04LSSCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 150 V Enhancement, 8-Pin PG-WSON-8 BSC110N15NS5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 150 V Enhancement, 8-Pin PG-WSON-8 BSC093N15NS5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 150 V Enhancement, 8-Pin PG-WSON-8 BSC160N15NS5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 8-Pin PG-WSON-8 BSC033N08NS5SCATMA1
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-WSON-8 BSC007N04LS6SCATMA1
