onsemi NXH N-Channel MOSFET, 145 A, 1.2 kV Enhancement, 18-Pin PIM18 NXH008P120M3F1PTG
- RS Stock No.:
- 277-050
- Mfr. Part No.:
- NXH008P120M3F1PTG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 unit)*
$303.52
(exc. GST)
$333.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.52 |
*price indicative
- RS Stock No.:
- 277-050
- Mfr. Part No.:
- NXH008P120M3F1PTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 145A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | NXH | |
| Package Type | PIM18 | |
| Mount Type | Snap-in | |
| Pin Count | 18 | |
| Maximum Drain Source Resistance Rds | 10.9mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 6.2V | |
| Maximum Power Dissipation Pd | 34.2W | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Typical Gate Charge Qg @ Vgs | 419nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 145A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series NXH | ||
Package Type PIM18 | ||
Mount Type Snap-in | ||
Pin Count 18 | ||
Maximum Drain Source Resistance Rds 10.9mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 6.2V | ||
Maximum Power Dissipation Pd 34.2W | ||
Maximum Gate Source Voltage Vgs 22V | ||
Typical Gate Charge Qg @ Vgs 419nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ON Semiconductor Power Module contains an 8 mΩ, 1200V SiC MOSFET half-bridge and a thermistor, all housed in an F1 package. This module is designed for high-efficiency power applications, making it ideal for use in solar inverters, uninterruptible power supplies (UPS), electric vehicle charging stations, and industrial power systems.
Press fit pins
Pb free
Halide free and RoHS compliant
Related links
- onsemi NXH Type N-Channel MOSFET 1200 V Enhancement, 18-Pin PIM18 NXH010P120M3F1PTG
- onsemi NXH Type N-Channel MOSFET 1200 V Enhancement, 18-Pin PIM18 NXH015P120M3F1PTG
- onsemi NXH Type N-Channel MOSFET 1200 V Enhancement, 18-Pin PIM18 NXH030P120M3F1PTG
- onsemi NXH Type N-Channel MOSFET 1200 V Enhancement, 22-Pin PIM22 NXH030F120M3F1PTG
- onsemi NXH Type N-Channel MOSFET 1200 V Enhancement, 34-Pin PIM34 NXH011F120M3F2PTHG
- onsemi NXH Type N-Channel MOSFET 1200 V Enhancement, 34-Pin PIM34 NXH007F120M3F2PTHG
- onsemi NXH Type N-Channel MOSFET 1200 V Enhancement, 29-Pin PIM29 NXH008T120M3F2PTHG
- onsemi NXH Type N-Channel MOSFET 1200 V Enhancement, 36-Pin PIM36 NXH006P120M3F2PTHG
