onsemi NXH N-Channel MOSFET, 191 A, 1.2 kV Enhancement, 36-Pin PIM36 NXH006P120M3F2PTHG
- RS Stock No.:
- 220-575
- Mfr. Part No.:
- NXH006P120M3F2PTHG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 1 unit)*
$219.15
(exc. GST)
$241.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) shipping from 04 August 2027
Pack(s) | Per Pack |
|---|---|
| 1 + | $219.15 |
*price indicative
- RS Stock No.:
- 220-575
- Mfr. Part No.:
- NXH006P120M3F2PTHG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 191A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | NXH | |
| Package Type | PIM36 | |
| Pin Count | 36 | |
| Maximum Drain Source Resistance Rds | 6.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 622nC | |
| Maximum Power Dissipation Pd | 556W | |
| Forward Voltage Vf | 7.5V | |
| Maximum Operating Temperature | 175°C | |
| Length | 51mm | |
| Width | 62.8mm | |
| Standards/Approvals | Halide Free, RoHS, Pb-Free | |
| Height | 16.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 191A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series NXH | ||
Package Type PIM36 | ||
Pin Count 36 | ||
Maximum Drain Source Resistance Rds 6.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 22V | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 622nC | ||
Maximum Power Dissipation Pd 556W | ||
Forward Voltage Vf 7.5V | ||
Maximum Operating Temperature 175°C | ||
Length 51mm | ||
Width 62.8mm | ||
Standards/Approvals Halide Free, RoHS, Pb-Free | ||
Height 16.5mm | ||
Automotive Standard No | ||
Related links
- onsemi NXH Type N-Channel MOSFET 1200 V Enhancement, 18-Pin PIM18 NXH008P120M3F1PTG
- onsemi NXH Type N-Channel MOSFET 1200 V Enhancement, 18-Pin PIM18 NXH015P120M3F1PTG
- onsemi NXH Type N-Channel MOSFET 1200 V Enhancement, 18-Pin PIM18 NXH010P120M3F1PTG
- onsemi NXH Type N-Channel MOSFET 1200 V Enhancement, 18-Pin PIM18 NXH030P120M3F1PTG
- onsemi NXH Type N-Channel MOSFET 1200 V Enhancement, 22-Pin PIM22 NXH030F120M3F1PTG
- onsemi NXH Type N-Channel MOSFET 1200 V Enhancement, 34-Pin PIM34 NXH011F120M3F2PTHG
- onsemi NXH Type N-Channel MOSFET 1200 V Enhancement, 34-Pin PIM34 NXH007F120M3F2PTHG
- onsemi NXH Type N-Channel MOSFET 1200 V Enhancement, 29-Pin PIM29 NXH008T120M3F2PTHG
