DiodesZetex Type P-Channel MOSFET, 90 mA, 60 V Enhancement, 3-Pin SOT-23 ZVP3306FTA
- RS Stock No.:
- 275-973
- Mfr. Part No.:
- ZVP3306FTA
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 275-973
- Mfr. Part No.:
- ZVP3306FTA
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 90mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 14Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 330mW | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 3.05mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 90mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 14Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 330mW | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 3.05mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
P-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex BS250F Type P-Channel MOSFET 45 V Enhancement, 3-Pin SOT-23
- DiodesZetex BS250F Type P-Channel MOSFET 45 V Enhancement, 3-Pin SOT-23 BS250FTA
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS83PH6327XTSA1
- onsemi NDS0605 Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 NDS0610
- Nexperia BSH201 Type P-Channel MOSFET 60 V Enhancement215
- Nexperia BSH201 Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- onsemi NDS0605 Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 NDS0605
