ROHM SCT N-Channel MOSFET, 24 A, 1.2 kV Enhancement, 7-Pin TO-263-7LA SCT4062KWAHRTL
- RS Stock No.:
- 264-886
- Mfr. Part No.:
- SCT4062KWAHRTL
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.95
(exc. GST)
$17.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $15.95 |
| 10 - 99 | $14.37 |
| 100 - 499 | $13.23 |
| 500 - 999 | $12.29 |
| 1000 + | $9.98 |
*price indicative
- RS Stock No.:
- 264-886
- Mfr. Part No.:
- SCT4062KWAHRTL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-263-7LA | |
| Series | SCT | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 81mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 3.3V | |
| Maximum Power Dissipation Pd | 93W | |
| Typical Gate Charge Qg @ Vgs | 64nC | |
| Maximum Gate Source Voltage Vgs | 21V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-263-7LA | ||
Series SCT | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 81mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 3.3V | ||
Maximum Power Dissipation Pd 93W | ||
Typical Gate Charge Qg @ Vgs 64nC | ||
Maximum Gate Source Voltage Vgs 21V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q101 | ||
The ROHM Silicon-carbide (SiC) MOSFET features a high voltage resistance, low ON resistance, and fast switching speed.
Qualified to AEC-Q101
Low on-resistance
Fast switching speed
Fast reverse recovery
Easy to parallel
Simple to drive
Pb-free lead plating and RoHS compliant
Related links
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263 SCT4062KWATL
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263-7LA SCT3160KWATL
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263-7LA SCT3160KWAHRTL
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263 SCT3080KW7TL
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263 SCT3105KW7TL
