ROHM SCT N-Channel MOSFET, 24 A, 1.2 kV Enhancement, 7-Pin TO-263 SCT4062KWATL
- RS Stock No.:
- 264-592
- Mfr. Part No.:
- SCT4062KWATL
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$75.90
(exc. GST)
$83.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $15.18 | $75.90 |
| 50 - 95 | $14.42 | $72.10 |
| 100 + | $13.358 | $66.79 |
*price indicative
- RS Stock No.:
- 264-592
- Mfr. Part No.:
- SCT4062KWATL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | SCT | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 124mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 54nC | |
| Maximum Gate Source Voltage Vgs | 21V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 93W | |
| Forward Voltage Vf | 3.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series SCT | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 124mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 54nC | ||
Maximum Gate Source Voltage Vgs 21V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 93W | ||
Forward Voltage Vf 3.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM 1200V 24A silicon carbide SiC trench MOSFET in a 7-pin SMD package offers high voltage resistance, low on-resistance, and fast switching speed.
Low on-resistance
Fast switching speed
Fast reverse recovery
Easy to parallel
Simple to drive
Pb-free lead plating and RoHS compliant
Wide creep age distance equal to min. 4.7mm
Related links
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263-7LA SCT4062KWAHRTL
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263 SCT3080KW7TL
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263 SCT3105KW7TL
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263 SCT3160KW7TL
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263-7LA SCT3160KWATL
