Nexperia NextPower N-Channel MOSFET, 65 A, 100 V Enhancement, 5-Pin LFPAK PSMN012-100YSFX
- RS Stock No.:
- 219-420
- Mfr. Part No.:
- PSMN012-100YSFX
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$2,328.00
(exc. GST)
$2,560.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | $1.552 | $2,328.00 |
*price indicative
- RS Stock No.:
- 219-420
- Mfr. Part No.:
- PSMN012-100YSFX
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 65A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | LFPAK | |
| Series | NextPower | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 18.8mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Maximum Power Dissipation Pd | 130W | |
| Typical Gate Charge Qg @ Vgs | 29nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Ha-free and RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 65A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type LFPAK | ||
Series NextPower | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 18.8mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 10V | ||
Maximum Power Dissipation Pd 130W | ||
Typical Gate Charge Qg @ Vgs 29nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Ha-free and RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Nexperia N-Channel MOSFET is qualified to 175°C. It is Ideal for both industrial and consumer applications. It is suitable for synchronous rectification in AC-DC and DC-DC converters, primary side switching in 48V DC-DC systems, BLDC motor control, USB-PD and mobile fast-charge adapters, as well as flyback and resonant topologies.
Strong avalanche energy rating
Avalanche rated and 100% tested
Ha free and RoHS compliant
Related links
- Nexperia NextPower Type N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN012-100YSFX
- Nexperia NextPower Type N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN015-100YSFX
- Nexperia NextPower-S3 Schottky-Plus technology Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK
- Nexperia NextPower-S3 technology Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN1R4-40YLDX
- Nexperia NextPower-S3 Schottky-Plus Type N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN1R4-40YSHX
- Nexperia PSM Type N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN5R5-100YSFX
- Nexperia PSM Type N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN9R8-100YSFX
- Nexperia PSM Type N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN7R2-100YSFX
